Surface mount fixed inductor featuring 22µH inductance with a 15% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a 1.1A current rating with a saturation current of 1.5A. It has a DC resistance of 180mΩ and a Q factor of 38 at 1kHz. Operating temperature range is -40°C to 125°C, housed in an 0805 imperial / 2012 metric case code, supplied on tape and reel.
Bourns SRR0805-220Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 180mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Length | 10.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 19MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.