
This ferrite inductor features a nonstandard package, a core material of ferrite, and a maximum operating temperature of 125°C. It is designed for surface mount applications and is shielded for electromagnetic interference protection. The inductor has a maximum DC current rating of 270mA and a self-resonant frequency of 4.2MHz. It is RoHS compliant and has a Q factor of 37. The inductor is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 4.2MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.