Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a 2.5A current rating. It boasts a low DC resistance of 40mΩ and a Q factor of 18 at 1kHz. Operating within a -40°C to 125°C temperature range, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.9A |
| Self Resonant Frequency | 75MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
