Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a Q factor of 36 at 1kHz. It supports a maximum DC current of 240mA and has a DC resistance of 1.8Ω. The shielded construction and 0805 imperial / 2012 metric case size make it suitable for compact electronic designs. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 3.8MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |