Surface mount shielded wirewound power inductor with 39µH inductance and 15% tolerance, designed for demanding applications. Features a ferrite core, 840mA RMS current rating, and 1.1A saturation current. Offers a Q factor of 35 at 1kHz and a low DC resistance of 260mΩ. Operates across a wide temperature range of -40°C to 125°C, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 39uH |
| Inductance Tolerance | 15% |
| Length | 10.5mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 12MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
