Inductor Power Shielded Wirewound 390uH 10% 1KHz 35Q-Factor Ferrite 0.22A 2.1Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 390uH |
| Length | 10.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 3.6MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |