
Shielded, general-purpose fixed inductor with 47µH inductance and 15% tolerance. Features a ferrite core and surface-mount termination in an 0805 (2012) case size. Offers a maximum DC current of 750mA, saturation current of 1A, and a DC resistance of 280mΩ. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 10.5MHz. ROHS compliant.
Bourns SRR0805-470Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Depth | 8.2mm |
| Frequency | 10.5MHz |
| Height | 4.7mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Length | 10.5mm |
| Material | Steel |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 280MR |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 10.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.