
Surface mount fixed inductor with 470µH inductance and 10% tolerance, tested at 1kHz. Features a shielded, wirewound construction with a ferrite core, offering a Q factor of 34 and a DC resistance of 2.25Ω. Rated for a maximum DC current of 200mA and a saturation current of 350mA, operating within a temperature range of -40°C to 125°C. Housed in an 0805 (2012 metric) case code, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.25R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 3.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.