
Surface mount shielded wirewound power inductor featuring 560µH inductance with a 10% tolerance, tested at 1kHz. This component offers a Q factor of 32 and a DC resistance (DCR) of 3 Ohms. It handles a maximum DC current of 180mA and a saturation current of 340mA, operating within a temperature range of -40°C to 125°C. The ferrite core construction and shielded design are suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.