Surface mount shielded wirewound power inductor with 5.6uH inductance and 20% tolerance. Features a ferrite core, 1.95A RMS current rating, and 3.2A saturation current. Operates over a -40°C to 125°C temperature range with a low DC resistance of 65mR. Self-resonant frequency is 40MHz, and Q factor is 20 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SRR0805-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 300mA |
| DC Resistance (DCR) | 65mR |
| Depth | 8.2mm |
| Frequency | 40MHz |
| Height | 4.7mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Material | Steel |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 65MR |
| RMS Current (Irms) | 1.95A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 40MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
