
Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a Q factor of 32 at 1kHz, a DC resistance of 3.4 Ohms, and a maximum DC current rating of 170mA. The shielded construction and 0805 imperial / 2012 metric case code facilitate efficient integration into compact electronic designs. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 2.8MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |