Bourns SRR0805-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRR0805 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.