Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core, offers a Q factor of 35 at 1kHz, and handles a DC current of 160mA. It exhibits a DC resistance of 4 Ohms and a saturation current of 290mA, operating within a temperature range of -40°C to 125°C. The shielded construction and tape and reel packaging facilitate efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 4R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 2.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.