
Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core, 1.75A current rating, 80mΩ DCR, and 2.5A saturation current. Operates from -40°C to 125°C with a Q factor of 19 at 1kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 80mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 32MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |