
The SRR0905-100M is a surface mount ferrite inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 60mR and an inductance of 10uH. The inductor is shielded and has a Q factor of 39. It is RoHS compliant and available in tape and reel packaging.
Bourns SRR0905-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Height | 4.5mm |
| Inductance | 10uH |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0905-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
