Surface mount shielded wirewound power inductor with 12µH inductance and 20% tolerance. Features a ferrite core, 1.9A current rating, and 70mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 40 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR0905-120M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 70mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 12uH |
| Length | 0.39inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0905-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.