Surface mount shielded wirewound power inductor with 120µH inductance and 10% tolerance. Features a ferrite core, 630mA current rating, and 370mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 31 at 100kHz. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 370mR |
| Height | 4.5mm |
| Inductance | 120uH |
| Length | 0.39inch |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.39inch |
| RoHS | Compliant |