
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a 29 Q-factor. It is rated for a maximum DC current of 370mA with a DC resistance of 1.2Ω. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SRR0905-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Resistance (DCR) | 1.2R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 330uH |
| Length | 0.39inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0905-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
