
Surface mount shielded wirewound power inductor with 100µH inductance and 15% tolerance. Features a ferrite core, 40 Q-factor at 1kHz, and a maximum DC current of 700mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 420mΩ. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0906-101YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 420mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Length | 11mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-101YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
