
The SRR0906-102Y is a shielded surface mount inductor from Bourns with a 1mH inductance rating and a maximum DC current of 220mA. It measures 6mm in height, 9.5mm in width, and 10mm in length. The inductor is not RoHS compliant and has a tolerance of 15%. It is part of the SRR0906 series and is designed for surface mount applications.
Sign in to ask questions about the Bourns SRR0906-102Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0906-102Y technical specifications.
| Package/Case | 0906 |
| Height | 6mm |
| Inductance | 1mH |
| Length | 10mm |
| Max DC Current | 220mA |
| RoHS Compliant | No |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0906-102Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
