
Surface mount shielded wirewound power inductor with 1mH inductance and 15% tolerance, featuring a ferrite core. Rated for 220mA DC current with a 4 Ohm DC resistance and a Q factor of 100 at 1kHz. Operating temperature range from -40°C to 125°C, packaged in tape and reel.
Sign in to ask questions about the Bourns SRR0906-102YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0906-102YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 4R |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Length | 10mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 2.3MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-102YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.