
Surface mount shielded wirewound power inductor with 1.8mH inductance and 15% tolerance. Features a ferrite core, 7 Ohm DC resistance, and 170mA maximum DC current rating. Operates from -40°C to 125°C with a Q factor of 100 at 1kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRR0906-182YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0906-182YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 15% |
| Length | 10mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.7MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-182YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.