Sign in to ask questions about the Bourns SRR0908-102YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0908-102YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 13mm |
| Height | 7.5mm |
| Inductance | 1mH |
| Length | 10.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 1.8MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-102YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.