Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.24A maximum DC current rating, and 3.3A saturation current. DC resistance is 145mΩ at a test frequency of 1kHz, with a Q factor of 18. Operating temperature range is -40°C to 125°C.
Bourns SRR1003-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 145mR |
| Depth | 10.5mm |
| Height | 3mm |
| Inductance | 10uH |
| Length | 12.7mm |
| Max DC Current | 1.24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 28MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.