Sign in to ask questions about the Bourns SRR1003-181M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1003-181M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 10.5mm |
| Height | 3mm |
| Inductance | 180uH |
| Length | 12.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 7MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-181M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.