
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.76A max DC current rating, and 6.7A saturation current. DC resistance is 45mΩ, with a Q factor of 11 at 1kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRR1003-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Resistance (DCR) | 45mR |
| Depth | 10.5mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 12.7mm |
| Max DC Current | 2.76A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 90MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.