
Shielded, surface-mount general purpose power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2A current rating, and 65mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 30MHz. Packaged in a 1005 case size on tape and reel.
Bourns SRR1005-100M technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 65mR |
| Depth | 10.2mm |
| Frequency | 30MHz |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 65MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 30MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
