
Shielded, ferrite-core general purpose inductor with 1mH inductance and 10% tolerance. Features a 10.2mm depth, 5.2mm height, and 12.7mm length, designed for surface mount applications. Operates within a temperature range of -40°C to 125°C, with a maximum DC current of 220mA and saturation current of 320mA. DC resistance is 3.2 Ohms, and it offers a Q factor of 65 at 1kHz.
Bourns SRR1005-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Depth | 10.2mm |
| Frequency | 2MHz |
| Height | 5.2mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.2R |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 320mA |
| Self Resonant Frequency | 2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.