
Surface mount shielded wirewound power inductor with 12µH inductance and 20% tolerance. Features a 1.8A current rating, 80mΩ DC resistance, and a Q factor of 45 at 1kHz. Operates within a -40°C to 125°C temperature range, utilizing a ferrite core. Packaged in tape and reel for automated assembly.
Bourns SRR1005-120M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 80mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 25MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-120M to view detailed technical specifications.
No datasheet is available for this part.