
Surface mount shielded wirewound power inductor with 1.2mH inductance and 10% tolerance. Features a ferrite core, 58 Q-factor at 252kHz, and a maximum DC current of 200mA. Operating temperature range is -40°C to 125°C, with a DCR of 3.6 Ohms and saturation current of 290mA. Packaged in tape and reel.
Bourns SRR1005-122K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 58 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.