
Surface mount shielded wirewound power inductor with 1.8mH inductance and 10% tolerance. Features a ferrite core, 5.7 Ohm DC resistance, and a maximum DC current rating of 160mA. Operates over a temperature range of -40°C to 125°C, with a Q factor of 65 at 1kHz and a self-resonant frequency of 1.4MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1005-182K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.7R |
| Depth | 10.2mm |
| Frequency | 1.4MHz |
| Height | 5.2mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.7R |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 230mA |
| Self Resonant Frequency | 1.4MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.