Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 4.5A DC current rating, and 0.017 Ohm DC resistance. Operates from -40°C to 125°C with a Q factor of 25 at 1kHz. Saturation current is 8A, and self-resonant frequency is 120MHz. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRR1005-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1005-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 4.5A |
| DC Resistance (DCR) | 17mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 120MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.