
Surface mount fixed inductor featuring a 2.2mH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a 140mA current rating with a DC resistance of 6.5 Ohms. It operates within a temperature range of -40°C to 125°C and boasts a Q factor of 55 at 1kHz. The shielded construction and 1005 package size make it suitable for compact electronic designs.
Bourns SRR1005-222K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 6.5R |
| Depth | 10.2mm |
| Frequency | 6.5MHz |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.5R |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 210mA |
| Self Resonant Frequency | 1.4MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.