Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 3.1A with a low DC resistance of 27mΩ. Operating at a test frequency of 1kHz, it exhibits a Q factor of 25 and a self-resonant frequency of 90MHz, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1005-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current | 2.9A |
| DC Resistance (DCR) | 27mR |
| Depth | 10.2mm |
| Frequency | 90MHz |
| Height | 5.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 27MR |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 6.1A |
| Self Resonant Frequency | 90MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.