
Surface mount shielded wirewound power inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core, 100mA current rating, 10 Ohm DC resistance, and 50 Q-factor at 1kHz. Operates from -40°C to 125°C, with a saturation current of 170mA and self-resonant frequency of 1.2MHz. Packaged in tape and reel.
Bourns SRR1005-332K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 10R |
| Depth | 10.2mm |
| Frequency | 1.2MHz |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1.2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.