Surface mount fixed inductor with 390µH inductance and 10% tolerance, featuring a ferrite core and shielded construction. Rated for 330mA RMS current, it offers a DC resistance of 1.4Ω and a Q factor of 25 at 1kHz. Operating temperature range is -40°C to 125°C, with a saturation current of 450mA and a self-resonant frequency of 4.2MHz. Packaged on tape and reel, this RoHS compliant component is designed for surface mounting.
Bourns SRR1005-391K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 4.2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-391K to view detailed technical specifications.
No datasheet is available for this part.