Surface mount shielded wirewound power inductor with 560µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 40 Q-factor, and a DC current rating of 280mA. Operating temperature range is -40°C to 125°C, with a DCR of 1.8Ω and saturation current of 420mA. Packaged in tape and reel for automated assembly.
Bourns SRR1005-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 2.7MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-561K to view detailed technical specifications.
No datasheet is available for this part.