The Bourns SRR1050A-1R2Y is a shielded general purpose inductor with a nominal inductance of 1.2uH. It has a maximum operating temperature of 125C and a maximum rated current of 8.3A. The inductor is designed for power inductor applications and features a dual-ended terminal placement. It is available in a surface mount package with dimensions of 10.2mm in length, 10mm in width, and 4.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1050A-1R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1050A-1R2Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 8.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR1050A-1R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.