
The SRR1050A-221Y is a surface mount general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.5 ohms. It has a maximum rated current of 0.94A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 3 MHz. It is a dual-ended device with a package size of 10.2x10x4.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1050A-221Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1050A-221Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.94 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR1050A-221Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.