The SRR1050A-271Y is a general purpose inductor with a nominal inductance of 270uH and a DC resistance of 0.675 Ohms. It is rated for a maximum current of 0.8A and has a self resonance frequency of 2.4 MHz. The inductor is shielded and has a dual ended terminal placement. It is available in a 10.2x10x4.8mm package.
Bourns SRR1050A-271Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.675 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR1050A-271Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.