
The SRR1050A-820Y is a surface mount general purpose inductor with a nominal inductance of 82uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 1.45A and a DC resistance of 0.23 ohms. The inductor is shielded and has a self resonance frequency of 4.5 MHz. It is available in a 10.2x10x4.8mm package with dual ended terminals.
Checking distributor stock and pricing after the page loads.
Bourns SRR1050A-820Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.