This Bourns inductor features a general purpose design with a nominal inductance of 8.2uH and a maximum operating temperature of 125 degrees Celsius. The device is shielded and has a maximum rated current of 5A. It is suitable for use as a power inductor and has a self resonance frequency of 21. The inductor is a surface mount type with a package length of 10.2mm and a width of 10mm.
Checking distributor stock and pricing after the page loads.
Bourns SRR1050A-8R2Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.