
The SRR1205-101K is a shielded fixed inductor with a package type of 5050 and a series of SRR1205. It has a maximum DC current rating of 1A and a tolerance of 10%. The inductor measures 5.5mm in height, 12.7mm in length, and 12.7mm in width. It is designed for surface mount applications and is not RoHS compliant.
Bourns SRR1205-101K technical specifications.
| Package/Case | 1205 |
| Height | 5.5mm |
| Inductance | 100uH |
| Length | 12.7mm |
| Max DC Current | 1A |
| RoHS Compliant | No |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.