
This ferrite inductor from Bourns features a nonstandard package with a core material of ferrite and a maximum operating temperature of 125°C. It has a maximum DC current rating of 1A and a self-resonant frequency of 5MHz. The inductor is shielded and has a Q factor of 12, with a saturation current of 2A. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Bourns SRR1205-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1205-101KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Height | 5.5mm |
| Inductance | 100uH |
| Length | 12.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 5MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.