
This ferrite shielded inductor features a nonstandard package with a core material of ferrite and a Q factor of 10. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It is RoHS compliant and has a self resonant frequency of 4.5MHz.
Bourns SRR1205-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Height | 5.5mm |
| Inductance | 120uH |
| Length | 12.7mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.