Surface mount shielded wirewound power inductor with 150µH inductance and 10% tolerance, rated for 800mA DC current and 1.5A saturation current. Features a ferrite core, 0.58Ω DCR at 1kHz, and a Q factor of 10. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 4MHz. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRR1205-151KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1205-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 600mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 580mR |
| Depth | 13mm |
| Height | 5.5mm |
| Inductance | 150uH |
| Length | 13mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 4MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-151KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.