
Inductor Power Shielded Wirewound 180uH 10% 1KHz 9Q-Factor Ferrite 0.7A 0.75Ohm DCR T/R
Bourns SRR1205-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 750mR |
| Depth | 13mm |
| Height | 5.5mm |
| Inductance | 180uH |
| Length | 13mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 3.5MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.