
Surface mount shielded wirewound fixed inductor with 50µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 1.5A DC current rating, 2.8A saturation current, and 200mΩ DC resistance. Operates within a -40°C to 125°C temperature range, offering a Q factor of 18 at 1kHz and a self-resonant frequency of 7MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1205-500YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 200mR |
| Depth | 13mm |
| Height | 5.5mm |
| Inductance | 50uH |
| Length | 12.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 7MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-500YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
