
The SRR1206-330Y shielded fixed inductor from Bourns features a 33uH inductance value with a 15% tolerance. It has a maximum DC current rating of 1.9A and is packaged in a 5050 surface mount package. The inductor measures 6.5mm in height, 12.7mm in length, and 12.7mm in width. It is available on tape and reel and is not RoHS compliant.
Bourns SRR1206-330Y technical specifications.
| Height | 6.5mm |
| Inductance | 33uH |
| Length | 12.7mm |
| Max DC Current | 1.9A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1206-330Y to view detailed technical specifications.
No datasheet is available for this part.