
Surface mount shielded wirewound power inductor with 47µH inductance and 15% tolerance. Features a ferrite core, 1.6A DC current rating, and 0.13Ω DCR. Operates across a -40°C to 125°C temperature range with a 22 Q-factor at 1kHz. Self-resonant frequency is 7MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1206-470YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 130mR |
| Depth | 13mm |
| Frequency | 7MHz |
| Height | 6.5mm |
| Inductance | 47uH |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Resistance | 130MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 7MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-470YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
